Part Details for SX1231ITSTRT by Semtech Corporation
Results Overview of SX1231ITSTRT by Semtech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX1231ITSTRT Information
SX1231ITSTRT by Semtech Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SX1231ITSTRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27W8043
|
Newark | Low-Power Intg Uhf Transceiver |Semtech SX1231ITSTRT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
V36:1790_07350647
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V Automotive AEC-Q100 28-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 99 Weeks Date Code: 2421 | Americas - 22500 |
|
$0.5903 / $2.1080 | Buy Now |
|
DISTI #
83608258
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V Automotive AEC-Q100 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2421 | Americas - 22500 |
|
$0.5903 / $0.6829 | Buy Now |
|
|
Quest Components | 560 |
|
$2.8776 / $5.2320 | Buy Now | |
|
|
Rochester Electronics | RF Transceiver (Board Mount) TxRx + MCU General ISM <, 1GHz 28-SOP T/R RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27390 |
|
$1.8600 / $2.3200 | Buy Now |
|
DISTI #
V36:1790_07350647
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V Automotive AEC-Q100 28-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 99 Weeks Date Code: 2421 | Americas - 22500 |
|
$0.5903 / $2.1080 | Buy Now |
|
DISTI #
83608258
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V Automotive AEC-Q100 28-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2421 | Americas - 22500 |
|
$0.5903 / $0.6829 | Buy Now |
|
DISTI #
V36:1790_07350647
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V Automotive AEC-Q100 28-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 99 Weeks Date Code: 2421 | Americas - 22500 |
|
$0.5903 / $2.1080 | Buy Now |
|
DISTI #
SX1231ITSTRT
|
Richardson RFPD | LORA RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Braemac Americas-Symmetry | LOW-POWER INTG UHF TRANSCEIVER Min Qty: 1 | 0 |
|
$2.1472 / $2.3760 | Buy Now |
US Tariff Estimator: SX1231ITSTRT by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SX1231ITSTRT
SX1231ITSTRT Part Data Attributes
|
|
SX1231ITSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1231ITSTRT
Semtech Corporation
Telecom Circuit, 1-Func, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
SX1231ITSTRT Frequently Asked Questions (FAQ)
-
A good PCB layout for the SX1231 involves keeping the RF traces as short as possible, using a solid ground plane, and placing the module near the antenna. It's also recommended to use a 4-layer PCB with a dedicated layer for the RF signal.
-
The SX1231 requires a 50-ohm impedance-matched antenna. A quarter-wavelength monopole antenna or a dipole antenna with a balun can be used. The antenna should be designed to resonate at the operating frequency, and its size and shape should be optimized for the specific application.
-
The maximum transmit power of the SX1231 is +20 dBm (100 mW). However, the actual transmit power may be limited by the antenna design, PCB layout, and regulatory requirements.
-
Frequency hopping can be implemented using the SX1231's built-in frequency synthesizer and the microcontroller's firmware. The microcontroller can control the frequency synthesizer to hop between different frequencies, and the SX1231 can automatically adjust its transmission frequency accordingly.
-
The minimum number of pins required to use the SX1231 is 10, which includes the power supply pins, the SPI interface pins, and the antenna pin. However, using more pins can provide additional functionality, such as GPIOs and interrupt pins.