-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX1231HIMLTRT by Semtech Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1697
|
Newark | Sx1231 Variant For 20Dbm Power |Semtech SX1231HIMLTRT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.8500 | Buy Now |
DISTI #
23AH8945
|
Newark | Integrated Rf Transceiver Rohs Compliant: Yes |Semtech SX1231HIMLTRT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
SX1231HIMLTRTCT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25192 In Stock |
|
$2.4512 / $4.6200 | Buy Now |
DISTI #
SX1231HIMLTRT
|
Avnet Americas | Integrated UHF Transceiver, 315 MHz to 915 MHz, 24 Pins, QFN-EP - Tape and Reel (Alt: SX1231HIMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel |
3000 |
|
$1.5846 | Buy Now |
DISTI #
947-SX1231HIMLTRT
|
Mouser Electronics | RF Transceiver SX1231 VARIANT FOR 20DBM POWER RoHS: Compliant | 7779 |
|
$2.3000 / $3.6000 | Buy Now |
|
Future Electronics | SX1231 VARIANT FOR 20DBM POWER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$2.2700 | Buy Now |
DISTI #
86269380
|
Verical | RF Transceiver Module FSK/GFSK/GMSK/MSK/OOK 2.5V/3.3V 24-Pin QFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 | Americas - 3000 |
|
$2.8338 | Buy Now |
|
Rochester Electronics | RF Transceiver (Board Mount) TxRx + MCU General ISM <, 1GHz 24-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$1.9000 / $2.3800 | Buy Now |
DISTI #
SX1231HIMLTRT
|
Richardson RFPD | LORA RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$2.5300 | Buy Now |
DISTI #
SX1231HIMLTRT
|
Avnet Silica | Integrated UHF Transceiver 315 MHz to 915 MHz 24 Pins QFNEP (Alt: SX1231HIMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1231HIMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1231HIMLTRT
Semtech Corporation
Telecom Circuit, 1-Func, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
The recommended operating voltage range for the SX1231 is 1.8V to 3.6V.
To configure the SX1231 for optimal performance, follow the recommended settings in the datasheet, including setting the correct frequency, modulation, and transmission power. Additionally, ensure proper antenna design and matching.
The maximum transmission power of the SX1231 is +20dBm (100mW).
To implement frequency hopping with the SX1231, use the device's built-in frequency synthesizer and follow the frequency hopping sequence defined in the datasheet. Ensure that the frequency hopping sequence is synchronized with the receiver.
The typical current consumption of the SX1231 in receive mode is around 10mA to 15mA, depending on the frequency and modulation scheme used.