Part Details for SX100DN by Honeywell Sensing and Control
Overview of SX100DN by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX100DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1183
|
Newark | Pressure Sensor, Operating Pressure Max:-, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:12V, Port Style:Straight, Supply Current:-, Product Range:-, External Depth:27.2Mm Rohs Compliant: Yes |Honeywell SX100DN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Sensor 0psi to 100psi Differential/Gage 4-Pin DIP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SX100DN
SX100DN CAD Models
SX100DN Part Data Attributes
|
SX100DN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SX100DN
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 100Psi Max, -20-150mV, Through Hole Mount, N HOUSING PACKAGE, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 10.2 mm | |
Body Height | 27.2 mm | |
Body Length or Diameter | 22.9 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -20-150mV | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |