Part Details for SX0B27.120F1010F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX0B27.120F1010F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX0B27.120F1010F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SX0B27.120F1010F30TR-ND
|
DigiKey | CRYSTAL 27.1200MHz 10pF SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
720000 In Stock |
|
$0.1400 / $3.1800 | Buy Now |
|
CHIPMALL.COM LIMITED | 27.12MHz ��Ƭ���� 10pF ��10ppm ��30ppm SMD1612-4P Crystals ROHS | 2845 |
|
$0.1154 / $0.1219 | Buy Now |
|
LCSC | 27.12MHz Surface Mount Crystal 10pF 10ppm 30ppm SMD1612-4P Crystals ROHS | 2835 |
|
$0.1124 / $0.1194 | Buy Now |