Part Details for SX03-0B00-00 by Broadcom Limited
Overview of SX03-0B00-00 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK00WFMX0B00000BE | Renesas Electronics Corporation | 802.11b/g/n 2.4G Wi-Fi Pmod Expansion Board | |
RTKYRLG1D0B00000BJ | Renesas Electronics Corporation | RL78/G1D BLE Module Expansion Board | |
IMX3112-Y0B000NCG8 | Renesas Electronics Corporation | I3C Basic 1:2 Bus Multiplexer |
Price & Stock for SX03-0B00-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SX03-0B00-00-ND
|
DigiKey | 12GB/S EXPANDERS Min Qty: 160 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5913 | Buy Now |
DISTI #
630-SX03-0B00-00
|
Mouser Electronics | Other Modules SAS35x36RB0-DB RoHS: Compliant | 0 |
|
$114.9500 | Order Now |
DISTI #
SMC-SX03-0B00-00
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2229/2222 | 320 |
|
RFQ | |
DISTI #
SX03-0B00-00
|
EBV Elektronik | SAS35xR Series 12Gb/s SAS/SATA Expander IC (Alt: SX03-0B00-00) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SX03-0B00-00
SX03-0B00-00 CAD Models
SX03-0B00-00 Part Data Attributes
|
SX03-0B00-00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SX03-0B00-00
Broadcom Limited
Parallel I/O Port, 16 I/O, CMOS, FPB4NGS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FPB4NGS | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XXMA-X | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 16 | |
Number of Ports | 3 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICRO ELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |