Part Details for SX018577 by starmix
Overview of SX018577 by starmix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX018577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SX018577
|
TME | Vacuum cleaner, electric, 1.6kW, ISC, 230VAC, 25l, 8m, 69dBA Min Qty: 1 | 0 |
|
$622.2300 | RFQ |