Part Details for SX-7L-28.22400MHZ-STBY1-TOL2-SR by Hokuriku Electric Industry Co Ltd
Overview of SX-7L-28.22400MHZ-STBY1-TOL2-SR by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX-7L-28.22400MHZ-STBY1-TOL2-SR
SX-7L-28.22400MHZ-STBY1-TOL2-SR CAD Models
SX-7L-28.22400MHZ-STBY1-TOL2-SR Part Data Attributes
|
SX-7L-28.22400MHZ-STBY1-TOL2-SR
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SX-7L-28.22400MHZ-STBY1-TOL2-SR
Hokuriku Electric Industry Co Ltd
Series - Fundamental Quartz Crystal, 28.224MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.224 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7XB5XH1.6 (mm) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for SX-7L-28.22400MHZ-STBY1-TOL2-SR
This table gives cross-reference parts and alternative options found for SX-7L-28.22400MHZ-STBY1-TOL2-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX-7L-28.22400MHZ-STBY1-TOL2-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX-6A-28.22400MHZ-STBY1-TOL2-SR | Series - Fundamental Quartz Crystal, 28.224MHz Nom, | Hokuriku Electric Industry Co Ltd | SX-7L-28.22400MHZ-STBY1-TOL2-SR vs SX-6A-28.22400MHZ-STBY1-TOL2-SR |
SX-6B-28.22400MHZ-STBY1-TOL2-SR | Series - Fundamental Quartz Crystal, 28.224MHz Nom, | Hokuriku Electric Industry Co Ltd | SX-7L-28.22400MHZ-STBY1-TOL2-SR vs SX-6B-28.22400MHZ-STBY1-TOL2-SR |