Part Details for SWS600L-3 by TDK Corporation
Overview of SWS600L-3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWS600L-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWS600L-3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 120A 396W - Bulk (Alt: SWS600L-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$211.6703 | Buy Now |
Part Details for SWS600L-3
SWS600L-3 CAD Models
SWS600L-3 Part Data Attributes
|
SWS600L-3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SWS600L-3
TDK Corporation
POWER SUPPLY 3.3V 120A SGL OTPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X36 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 396 W | |
Trim/Adjustable Output | YES |