Part Details for SWS300A7R5 by TDK-Lambda Corporation
Overview of SWS300A7R5 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWS300A7R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWS300A7R5
|
IBS Electronics | Power Supply, AC-DC, 300W300W85265VACACDC, 115230VAC, Output 7.5V 40A, 300W Min Qty: 4 Package Multiple: 1 | 13 |
|
$287.3130 | Buy Now |