-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 3.3V 1000W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5287
|
Newark | Power Supply, Ac-Dc, Medical, 3.3V, 200A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):1.044Kw, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 265V Ac, Height:150.114Mm Rohs Compliant: Yes |Tdk-Lambda SWS1000L-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.5700 / $611.0500 | Buy Now |
DISTI #
285-1796-ND
|
DigiKey | AC/DC CONVERTER 3.3V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
51 In Stock |
|
$633.8240 / $672.1600 | Buy Now |
DISTI #
967-SWS1000L-3
|
Mouser Electronics | Switching Power Supplies 660W 3.3V 200A RoHS: Compliant | 0 |
|
$576.2000 / $611.0500 | Order Now |
DISTI #
70177372
|
RS | Power Supply, AC-DC,3.3V,200A,100-265V In, Enclosed, Pnl Mnt, PFC, Medical, SWS Series | TDK-Lambda SWS1000L-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$672.1600 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 77% Efficiency - Output 3.3V 200A - 85 to 265 VAC Input. RoHS: Compliant | 0 |
|
$509.5700 / $611.0500 | Buy Now |
DISTI #
000000000005401024
|
Sager | Switching Power Supplies 660W 3.3V 200A Min Qty: 1 | 0 |
|
$509.5700 / $611.0500 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 3.3V 200A, 85-265VAC In, Enclosed, Adj Vout, Pnl Mnt, PFC | 50 |
|
$1,405.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SWS1000L-3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
SWS1000L-3
TDK-Lambda Corporation
AC/DC CONVERTER 3.3V 1000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X35 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 660 W | |
Trim/Adjustable Output | YES |