Part Details for SWS1000L-24 by TDK-Lambda Corporation
Overview of SWS1000L-24 by TDK-Lambda Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SWS1000L-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5286
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 44A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):1.056Kw, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 265V Ac, Height:150.114Mm Rohs Compliant: Yes |Tdk-Lambda SWS1000L-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$438.2100 | Buy Now |
DISTI #
11N6027
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 44A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):-, Power Rating (Forced Cooling):1.056Kw, Input Voltage Vac:85V Ac To 265V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Tdk-Lambda SWS1000L-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$509.5700 / $544.1200 | Buy Now |
DISTI #
285-1795-ND
|
DigiKey | AC/DC CONVERTER 24V 1056W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$576.2040 / $611.0500 | Buy Now |
DISTI #
967-SWS1000L24
|
Mouser Electronics | Switching Power Supplies 1050W 24V 44A Medical, 115-230VAC RoHS: Compliant | 5 |
|
$576.2000 / $611.0500 | Buy Now |
DISTI #
V36:1790_10600084
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 44A 1056W Medical Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2315 | Americas - 3 |
|
$415.2500 / $467.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 51A 1.056KW Medical RoHS: Compliant |
9 In Stock |
|
$497.1400 / $596.1500 | Buy Now |
DISTI #
69776545
|
Verical | AC/DC Power Supply Single-OUT 24V 44A 1056W Medical Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 3 |
|
$415.2500 / $467.7800 | Buy Now |
DISTI #
SWS1000L-24
|
TME | Power supply: switching, for building in,modular, 1kW, 24VDC, 44A Min Qty: 1 | 0 |
|
$559.5600 / $749.3200 | RFQ |
DISTI #
000000000005401023
|
Sager | Switching Power Supplies 1050W 24V 44A Medical, 115-230VAC Min Qty: 1 | 8 |
|
$509.5700 / $611.0500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 51A 1.056KW Medical RoHS: Compliant |
9 In Stock |
|
$497.1400 / $596.1500 | Buy Now |
Part Details for SWS1000L-24
SWS1000L-24 CAD Models
SWS1000L-24 Part Data Attributes
|
SWS1000L-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
SWS1000L-24
TDK-Lambda Corporation
AC/DC CONVERTER 24V 1000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X35 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1056 W | |
Trim/Adjustable Output | YES |