Part Details for SWR25C-NREC-S04-ST-WH-M41 by Sullins Connector Solutions
Results Overview of SWR25C-NREC-S04-ST-WH-M41 by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWR25C-NREC-S04-ST-WH-M41 Information
SWR25C-NREC-S04-ST-WH-M41 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for SWR25C-NREC-S04-ST-WH-M41
SWR25C-NREC-S04-ST-WH-M41 CAD Models
SWR25C-NREC-S04-ST-WH-M41 Part Data Attributes
|
SWR25C-NREC-S04-ST-WH-M41
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR25C-NREC-S04-ST-WH-M41
Sullins Connector Solutions
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for SWR25C-NREC-S04-ST-WH-M41
This table gives cross-reference parts and alternative options found for SWR25C-NREC-S04-ST-WH-M41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR25C-NREC-S04-ST-WH-M41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BG031-04-C-0600-0300-N-E | Global Connector Technology | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | SWR25C-NREC-S04-ST-WH-M41 vs BG031-04-C-0600-0300-N-E |
SWR25C-NREC-S04-ST-WH | Sullins Connector Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator | SWR25C-NREC-S04-ST-WH-M41 vs SWR25C-NREC-S04-ST-WH |
890-80-0004-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | SWR25C-NREC-S04-ST-WH-M41 vs 890-80-0004-10-001101 |
BG031-04-C-0600-0300-N-D | Global Connector Technology | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | SWR25C-NREC-S04-ST-WH-M41 vs BG031-04-C-0600-0300-N-D |
SWR25A-NREC-S04-ST-BR | Sullins Connector Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator | SWR25C-NREC-S04-ST-WH-M41 vs SWR25A-NREC-S04-ST-BR |
BG031-04-C-0600-0300-N-G | Global Connector Technology | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | SWR25C-NREC-S04-ST-WH-M41 vs BG031-04-C-0600-0300-N-G |
BG031-04-C-0600-0300-L-E | Global Connector Technology | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | SWR25C-NREC-S04-ST-WH-M41 vs BG031-04-C-0600-0300-L-E |
BG031-04-C-0600-0300-L-D | Global Connector Technology | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | SWR25C-NREC-S04-ST-WH-M41 vs BG031-04-C-0600-0300-L-D |