Part Details for SWR204-NRTN-D12-ST-GA by Sullins Connector Solutions
Overview of SWR204-NRTN-D12-ST-GA by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWR204-NRTN-D12-ST-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWR204-NRTN-D12-ST-GA-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2851 | Buy Now |
Part Details for SWR204-NRTN-D12-ST-GA
SWR204-NRTN-D12-ST-GA CAD Models
SWR204-NRTN-D12-ST-GA Part Data Attributes
|
SWR204-NRTN-D12-ST-GA
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR204-NRTN-D12-ST-GA
Sullins Connector Solutions
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.197 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for SWR204-NRTN-D12-ST-GA
This table gives cross-reference parts and alternative options found for SWR204-NRTN-D12-ST-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR204-NRTN-D12-ST-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF045-24-C-0250-0300-N-E | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0250-0300-N-E |
BF045-24-C-0300-0300-L-E | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0300-0300-L-E |
BF045-24-C-0300-0300-L-G | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0300-0300-L-G |
BF045-24-C-0250-0300-N-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0250-0300-N-D |
BF045-24-C-0300-0300-N-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0300-0300-N-D |
BF045-24-C-0300-0300-N-E | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0300-0300-N-E |
BF045-24-C-0300-0250-N-E | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0300-0250-N-E |
ZLTMM-112-63-T-D-440 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Samtec Inc | SWR204-NRTN-D12-ST-GA vs ZLTMM-112-63-T-D-440 |
BF045-24-C-0250-0300-L-G | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | SWR204-NRTN-D12-ST-GA vs BF045-24-C-0250-0300-L-G |
STMM-112-01-TM-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | SWR204-NRTN-D12-ST-GA vs STMM-112-01-TM-D |