SWR201-NRTN-S03-SA-WH
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking

Overview of SWR201-NRTN-S03-SA-WH by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SWR201-NRTN-S03-SA-WH by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S9456-ND
DigiKey CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk 47737
In Stock
  • 1 $0.1700
  • 10 $0.1320
  • 100 $0.0976
  • 500 $0.0808
  • 1,000 $0.0707
  • 5,000 $0.0606
  • 10,000 $0.0589
$0.0589 / $0.1700 Buy Now
Future Electronics Wafer: , Tin Overall, Straight w/ Type 1 Kinked End Pins, 1x3 Pos (3 pins) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 1,000 $0.0669
  • 3,000 $0.0642
  • 5,000 $0.0630
  • 20,000 $0.0598
  • 30,000 $0.0578
$0.0578 / $0.0669 Buy Now

CAD Models for SWR201-NRTN-S03-SA-WH by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SWR201-NRTN-S03-SA-WH by Sullins Connector Solutions

SWR201-NRTN-S03-SA-WH
Sullins Connector Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Sullins
Body Breadth
0.181 inch
Body Depth
0.236 inch
Body Length
0.311 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.134 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. SWR201-NRTN-S03-SA-WH
    Sullins Connector Solutions
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
    VS

Alternate Parts for SWR201-NRTN-S03-SA-WH

This table gives cross-reference parts and alternative options found for SWR201-NRTN-S03-SA-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR201-NRTN-S03-SA-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHSS03G2 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal GTK UK Ltd SWR201-NRTN-S03-SA-WH vs PHSS03G2

Related Parts for SWR201-NRTN-S03-SA-WH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR201-NRTN-S03-SA-WH by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR201-NRTN-S03-SA-WH by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of SWR201-NRTN-S03-SA-WH would you like to use for your alert(s)?
  • Please alert me when SWR201-NRTN-S03-SA-WH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR201-NRTN-S03-SA-WH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR201-NRTN-S03-SA-WH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR201-NRTN-S03-SA-WH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR201-NRTN-S03-SA-WH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR201-NRTN-S03-SA-WH by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: