Part Details for SWR201-NREN-S03-SA-WH by Sullins Connector Solutions
Results Overview of SWR201-NREN-S03-SA-WH by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWR201-NREN-S03-SA-WH Information
SWR201-NREN-S03-SA-WH by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for SWR201-NREN-S03-SA-WH
SWR201-NREN-S03-SA-WH CAD Models
SWR201-NREN-S03-SA-WH Part Data Attributes
|
SWR201-NREN-S03-SA-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR201-NREN-S03-SA-WH
Sullins Connector Solutions
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.185 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for SWR201-NREN-S03-SA-WH
This table gives cross-reference parts and alternative options found for SWR201-NREN-S03-SA-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR201-NREN-S03-SA-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SH-C-03-MTS | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, White Insulator | SWR201-NREN-S03-SA-WH vs 2SH-C-03-MTS |
2011P03V0T5 | Leoco USA Corp | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Yellow Insulator | SWR201-NREN-S03-SA-WH vs 2011P03V0T5 |
2011P03V0T3 | Leoco USA Corp | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | SWR201-NREN-S03-SA-WH vs 2011P03V0T3 |