Part Details for SWR12JBEA1804 by Viking Tech Corp
Overview of SWR12JBEA1804 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR12JBEA1804
SWR12JBEA1804 CAD Models
SWR12JBEA1804 Part Data Attributes
|
SWR12JBEA1804
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR12JBEA1804
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1800000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SWR12JBEA1804
This table gives cross-reference parts and alternative options found for SWR12JBEA1804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR12JBEA1804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR12JTEA1804N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1800000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | SWR12JBEA1804 vs SWR12JTEA1804N |
PWR12JTEA1804 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1800000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SWR12JBEA1804 vs PWR12JTEA1804 |
RPC2512JT1M80 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1800000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR12JBEA1804 vs RPC2512JT1M80 |