SWR10JBEQ2004
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of SWR10JBEQ2004 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for SWR10JBEQ2004 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWR10JBEQ2004 by Viking Tech Corp

SWR10JBEQ2004
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Resistance
2000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. SWR10JBEQ2004
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for SWR10JBEQ2004

This table gives cross-reference parts and alternative options found for SWR10JBEQ2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR10JBEQ2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR20J2004TEQ Fixed Resistor, 0.75W, 2000000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics SWR10JBEQ2004 vs PWR20J2004TEQ
SWR10JTEQ2004 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp SWR10JBEQ2004 vs SWR10JTEQ2004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR10JBEQ2004 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR10JBEQ2004 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of SWR10JBEQ2004 would you like to use for your alert(s)?
  • Please alert me when SWR10JBEQ2004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR10JBEQ2004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR10JBEQ2004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR10JBEQ2004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR10JBEQ2004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR10JBEQ2004 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: