Part Details for SWR06JBEO5604N by Viking Tech Corp
Overview of SWR06JBEO5604N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06JBEO5604N
SWR06JBEO5604N CAD Models
SWR06JBEO5604N Part Data Attributes
|
SWR06JBEO5604N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06JBEO5604N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR06JBEO5604N
This table gives cross-reference parts and alternative options found for SWR06JBEO5604N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06JBEO5604N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JT5M60 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR06JBEO5604N vs RPC1206JT5M60 |
9C12063A5604JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SWR06JBEO5604N vs 9C12063A5604JKPF3 |
RM12J565CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SWR06JBEO5604N vs RM12J565CT |
CR1206J40565G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | SWR06JBEO5604N vs CR1206J40565G |
AR1206JR-075M6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SWR06JBEO5604N vs AR1206JR-075M6L |
RCM3216J565AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SWR06JBEO5604N vs RCM3216J565AS |
HQ06S4J0565T5E | Fixed Resistor, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SWR06JBEO5604N vs HQ06S4J0565T5E |
RPC1206JG5M60 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR06JBEO5604N vs RPC1206JG5M60 |
NQ06W4J0565T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SWR06JBEO5604N vs NQ06W4J0565T5E |
232271111565 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 5600000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JBEO5604N vs 232271111565 |