There are no models available for this part yet.
Overview of SWM6-6-NV-P6 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SWM6-6-NV-P6 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SWM6-6-NV-P6-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 6W Min Qty: 1120 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$8.1838 | Buy Now | |
DISTI #
490-SWM6-6-NV-P6
|
Mouser Electronics | Wall Mount AC Adapters 6W 6V 1A USA Vert 2.5plug RoHS: Compliant | 0 |
|
$8.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$8.3700 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter- Wall Mount - 6 Watts: 6V @ 1A - Medical - NA input Blades - Lvl VI RoHS: Compliant | 0 |
|
$8.2500 / $23.1800 | Buy Now | ||
DISTI #
000000000006366456
|
Sager | Wall Mount AC Adapters 6W 6V 1A USA Vert 2.5plug Min Qty: 1 | 0 |
|
$9.2000 / $10.7300 | Buy Now |
CAD Models for SWM6-6-NV-P6 by CUI Inc
Part Data Attributes for SWM6-6-NV-P6 by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
FCC, PSE, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
6 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0642 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3 s
|