Part Details for SWM6-6-EV-P5R by CUI Inc
Overview of SWM6-6-EV-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWM6-6-EV-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWM6-6-EV-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 6W Min Qty: 1120 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$8.1838 | Buy Now |
DISTI #
490-SWM6-6-EV-P5R
|
Mouser Electronics | Wall Mount AC Adapters 6W 6V 1A EU Vert 2.1 RA plug RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$8.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - Medical - EU Blades - Lvl VI/T2 RoHS: Compliant | 0 |
|
$8.2500 / $23.1800 | Buy Now |
DISTI #
000000000006366443
|
Sager | Wall Mount AC Adapters 6W 6V 1A EU Vert 2.1 RA plug Min Qty: 1 | 0 |
|
$9.2000 / $10.7300 | Buy Now |
Part Details for SWM6-6-EV-P5R
SWM6-6-EV-P5R CAD Models
SWM6-6-EV-P5R Part Data Attributes
|
SWM6-6-EV-P5R
CUI Inc
Buy Now
|
Compare Parts:
SWM6-6-EV-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |