Part Details for SWM6-6-EH-I38 by CUI Inc
Overview of SWM6-6-EH-I38 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWM6-6-EH-I38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWM6-6-EH-I38-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 6W Min Qty: 1120 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2823 | Buy Now |
DISTI #
490-SWM6-6-EH-I38
|
Mouser Electronics | Wall Mount AC Adapters 6W 6V 1A EU Horz USB A RoHS: Compliant | 0 |
|
$8.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - Medical - EU Blades - Lvl VI/T2 RoHS: Compliant | 0 |
|
$8.3500 / $23.4700 | Buy Now |
DISTI #
000000000006366432
|
Sager | Wall Mount AC Adapters 6W 6V 1A EU Horz USB A Min Qty: 1 | 0 |
|
$9.3100 / $10.8700 | Buy Now |
Part Details for SWM6-6-EH-I38
SWM6-6-EH-I38 CAD Models
SWM6-6-EH-I38 Part Data Attributes
|
SWM6-6-EH-I38
CUI Inc
Buy Now
|
Compare Parts:
SWM6-6-EH-I38
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |