Part Details for SWM6-5-EH-MUB by CUI Inc
Overview of SWM6-5-EH-MUB by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWM6-5-EH-MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4266-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 6W Min Qty: 1 Lead time: 25 Weeks Container: Box |
444 In Stock |
|
$8.6509 / $12.0300 | Buy Now |
DISTI #
490-SWM6-5-EH-MUB
|
Mouser Electronics | Wall Mount AC Adapters 6W 5V 1.2A EU Horz Micro USB RoHS: Compliant | 183 |
|
$8.6500 / $12.0200 | Buy Now |
|
Future Electronics | SWM6-E Series 6 W 5 V Level VI 2 Prong Micro USB Horizontal Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 140 Lead time: 22 Weeks Container: Box | 0Box |
|
$9.2700 / $9.7300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - USB Micro B Jack - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
80 In Stock |
|
$8.3500 / $10.8700 | Buy Now |
DISTI #
63001415
|
Verical | Plug-In Adapter Single-OUT 5V 1.2A 6W RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2211 | Americas - 80 |
|
$11.6523 / $14.0077 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - USB Micro B Jack - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
80 In Stock |
|
$8.3500 / $10.8700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 6W 5V 1.2A EU Horz Micro USB | 50 |
|
$42.9800 | Buy Now |
Part Details for SWM6-5-EH-MUB
SWM6-5-EH-MUB CAD Models
SWM6-5-EH-MUB Part Data Attributes
|
SWM6-5-EH-MUB
CUI Inc
Buy Now
|
Compare Parts:
SWM6-5-EH-MUB
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |