Part Details for SWM30-24-NV-P5 by CUI Inc
Overview of SWM30-24-NV-P5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWM30-24-NV-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4508
|
Newark | Ac-24V1.5Aswwall-Plug Navertical P5 Center Pos L |Cui SWM30-24-NV-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $20.5000 | Buy Now |
DISTI #
102-4277-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 36W Min Qty: 1 Lead time: 25 Weeks Container: Box |
193 In Stock |
|
$16.9524 / $20.7100 | Buy Now |
DISTI #
490-SWM30-24-NV-P5
|
Mouser Electronics | Wall Mount AC Adapters 36W 24V 1.5A USA Vert 2.1plug RoHS: Compliant | 75 |
|
$16.9500 / $20.7000 | Buy Now |
|
Future Electronics | SWM30-N Series 36 W 24 V Level VI 2 Prong Vertical Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Lead time: 22 Weeks Container: Box | 0Box |
|
$17.0400 | Buy Now |
|
Future Electronics | SWM30-N Series 36 W 24 V Level VI 2 Prong Vertical Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Lead time: 22 Weeks Container: Box | 0Box |
|
$17.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - Medical - NA Input Blades - Lvl VI RoHS: Compliant |
612 Partner Stock |
|
$16.4000 / $21.2600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - Medical - NA Input Blades - Lvl VI RoHS: Compliant |
612 Partner Stock |
|
$16.4000 / $21.2600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 36W 24V 1.5A USA Vert 2.1plug | 50 |
|
$67.5000 | Buy Now |
Part Details for SWM30-24-NV-P5
SWM30-24-NV-P5 CAD Models
SWM30-24-NV-P5 Part Data Attributes:
|
SWM30-24-NV-P5
CUI Inc
Buy Now
|
Compare Parts:
SWM30-24-NV-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |