Part Details for SWM12-5-NV-P5R by CUI Inc
Overview of SWM12-5-NV-P5R by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SWM12-5-NV-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWM12-5-NV-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 12W Min Qty: 1120 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1016 | Buy Now |
DISTI #
490-SWM12-5-NV-P5R
|
Mouser Electronics | Wall Mount AC Adapters 12W 5V 2.4A USA Vert 2.1 RA plug RoHS: Compliant | 0 |
|
$9.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$9.7700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - Medical - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$9.6300 / $27.0700 | Buy Now |
Part Details for SWM12-5-NV-P5R
SWM12-5-NV-P5R CAD Models
SWM12-5-NV-P5R Part Data Attributes
|
SWM12-5-NV-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWM12-5-NV-P5R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, FCC, PSE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |