Part Details for SWM12-18-EH-MUB by CUI Inc
Overview of SWM12-18-EH-MUB by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7030-1BCPZN-RL | Analog Devices | Mub GHz ISM band TransceiverAL |
Price & Stock for SWM12-18-EH-MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWM12-18-EH-MUB-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 12W Min Qty: 1120 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$10.3031 | Buy Now |
DISTI #
490-SWM12-18-EH-MUB
|
Mouser Electronics | Wall Mount AC Adapters 12W 18V 0.66A EU Horz Micro USB RoHS: Compliant | 0 |
|
$10.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 22 Weeks | 0 |
|
$9.9700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 18V @ 0.66A - Medical - USB Micro B Jack - EU Input Blades - Lvl VI/T2 RoHS: Compliant | 0 |
|
$9.8200 / $27.6100 | Buy Now |
DISTI #
000000000006366215
|
Sager | Wall Mount AC Adapters 12W 18V 0.66A EU Horz Micro USB Min Qty: 1 | 0 |
|
$10.9600 / $12.7800 | Buy Now |
Part Details for SWM12-18-EH-MUB
SWM12-18-EH-MUB CAD Models
SWM12-18-EH-MUB Part Data Attributes
|
SWM12-18-EH-MUB
CUI Inc
Buy Now
|
Compare Parts:
SWM12-18-EH-MUB
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |