Part Details for SWM12-15-EV-P5R by CUI Inc
Results Overview of SWM12-15-EV-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWM12-15-EV-P5R Information
SWM12-15-EV-P5R by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SWM12-15-EV-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWM12-15-EV-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 12W Min Qty: 1120 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$10.3031 | Buy Now |
DISTI #
490-SWM12-15-EV-P5R
|
Mouser Electronics | Wall Mount AC Adapters 12W 15V 0.8A EU Vert 2.1 RA plug RoHS: Compliant | 0 |
|
$10.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 16 Weeks Container: Box |
0 Box |
|
$9.9700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - Medical - EU Input Blades - Lvl VI/T2 RoHS: Compliant | 0 |
|
$9.8200 / $27.6100 | Buy Now |
DISTI #
000000000006366202
|
Sager | Wall Mount AC Adapters 12W 15V 0.8A EU Vert 2.1 RA plug Min Qty: 1 | 0 |
|
$10.9600 / $12.7800 | Buy Now |
Part Details for SWM12-15-EV-P5R
SWM12-15-EV-P5R CAD Models
SWM12-15-EV-P5R Part Data Attributes
|
SWM12-15-EV-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWM12-15-EV-P5R
CUI Inc
AC-DC REGULATED POWER SUPPLY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 53 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 47 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 41 mm |