-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC REGULATED POWER SUPPLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4281-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1120 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$10.3031 | Buy Now |
DISTI #
490-SWM12-12-EV-P5
|
Mouser Electronics | Wall Mount AC Adapters 12W 12V 1A EU Vert 2.1plug RoHS: Compliant | 493 |
|
$10.1300 / $10.7200 | Buy Now |
|
Future Electronics | SWM12-E Series 12 W 12 V Level VI 2 Prong Vertical Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.1100 / $10.6100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - Medical - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
305 Partner Stock |
|
$10.3800 / $13.7700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - Medical - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
305 Partner Stock |
|
$10.3800 / $13.7700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 12W 12V 1A EU Vert 2.1plug | 50 |
|
$50.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SWM12-12-EV-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWM12-12-EV-P5
CUI Inc
AC-DC REGULATED POWER SUPPLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, EN, TUV | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |