-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWI60C-V-NW-I40 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI60C-V-NW-I40-ND
|
DigiKey | AC/DC WALL MNT ADAPT 5V-20V 60W Min Qty: 300 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$22.6126 | Buy Now |
DISTI #
490-SWI60C-V-NWI40
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5/9/12/15/20 Vdc, 3 A, SW, wall-plug, NA, USB type C, no cord, level V... more | 0 |
|
$20.9800 | Order Now |
|
Onlinecomponents.com | AC-DC Adapter - 5/9/12/15/20 VDC - 3A - Wall-Plug - North American Input Blades - USB Type C - No Co... more RoHS: Compliant | 0 |
|
$19.3900 / $53.1100 | Buy Now |
DISTI #
000000000006403201
|
Sager | Wall Mount AC Adapters ac-dc, 5/9/12/15/20 Vdc, 3 A, SW, wall-plug, NA, USB type C, no cord, level V... more Min Qty: 1 | 0 |
|
$22.3100 / $26.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy