Part Details for SWI6-5-E-P6 by CUI Inc
Overview of SWI6-5-E-P6 by CUI Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SWI6-5-E-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4503
|
Newark | Ac-5V1.5Aswwall-Plug Eur P6 Center Pos Levelvi |Cui SWI6-5-E-P6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $10.3300 | Buy Now |
DISTI #
102-3600-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 7.5W Min Qty: 1 Lead time: 28 Weeks Container: Box |
518 In Stock |
|
$7.7240 / $10.7400 | Buy Now |
DISTI #
490-SWI6-5-E-P6
|
Mouser Electronics | Wall Mount AC Adapters 7.5W 5V 1.5A EU 2.5 cent + Level VI RoHS: Compliant | 270 |
|
$7.6700 / $9.2300 | Buy Now |
DISTI #
V99:2348_18661698
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 1.5A 7.5W Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1729 | Americas - 323 |
|
$7.3500 | Buy Now |
|
Future Electronics | SWI6-E Series 7.2 W 5 V European Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$7.7700 / $8.1600 | Buy Now |
|
Future Electronics | SWI6-E Series 7.2 W 5 V European Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$7.3500 / $7.4400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - EUan Input Blades - Lvl VI RoHS: Compliant |
500 Partner Stock |
|
$7.8000 / $10.3200 | Buy Now |
DISTI #
30570151
|
Verical | Plug-In Adapter Single-OUT 5V 1.5A 7.5W Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 323 |
|
$7.3500 | Buy Now |
DISTI #
65697111
|
Verical | Plug-In Adapter Single-OUT 5V 1.5A 7.5W Min Qty: 11 Package Multiple: 1 | Americas - 300 |
|
$5.7500 / $6.2100 | Buy Now |
DISTI #
61885086
|
Verical | Plug-In Adapter Single-OUT 5V 1.5A 7.5W Min Qty: 11 Package Multiple: 1 | Americas - 200 |
|
$5.7500 / $6.2100 | Buy Now |
Part Details for SWI6-5-E-P6
SWI6-5-E-P6 CAD Models
SWI6-5-E-P6 Part Data Attributes
|
SWI6-5-E-P6
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI6-5-E-P6
CUI Inc
AC/DC WALL MOUNT ADAPTER 5V 6W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 77.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 240 V | |
JESD-30 Code | R-XXMA-X | |
Length | 56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 28 mm |