Part Details for SWI6-3.3-N-P6 by CUI Inc
Overview of SWI6-3.3-N-P6 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI6-3.3-N-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3682-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 3.3V 5W Min Qty: 1 Lead time: 28 Weeks Container: Box |
484 In Stock |
|
$7.7105 / $10.7300 | Buy Now |
DISTI #
490-SWI6-3.3-N-P6
|
Mouser Electronics | Wall Mount AC Adapters 4.95W 3.3V 1.5A NA 2.5 cent + Level VI RoHS: Compliant | 65 |
|
$7.5400 / $10.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$7.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 4.95 Watts: 3.3V @ 1.5A - NA Input Blades - Lvl VI RoHS: Compliant |
100 In Stock |
|
$7.6300 / $10.1000 | Buy Now |
DISTI #
51598602
|
Verical | Plug-In Adapter Single-OUT 3.3V 1.5A 4.95W Min Qty: 5 Package Multiple: 5 Date Code: 1722 | Americas - 100 |
|
$10.2424 / $13.0155 | Buy Now |
DISTI #
000000000006366139
|
Sager | Wall Mount AC Adapters 4.95W 3.3V 1.5A NA 2.5 cent + Level VI Min Qty: 1 | 0 |
|
$8.0000 / $9.3300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 4.95 Watts: 3.3V @ 1.5A - NA Input Blades - Lvl VI RoHS: Compliant |
100 In Stock |
|
$7.6300 / $10.1000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 4.95W 3.3V 1.5A NA 2.5 cent + Level VI | 50 |
|
$40.6300 | Buy Now |
Part Details for SWI6-3.3-N-P6
SWI6-3.3-N-P6 CAD Models
SWI6-3.3-N-P6 Part Data Attributes
|
SWI6-3.3-N-P6
CUI Inc
Buy Now
|
Compare Parts:
SWI6-3.3-N-P6
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |