Part Details for SWI6-3.3-E-P5R by CUI Inc
Overview of SWI6-3.3-E-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SWI6-3.3-E-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWI6-3.3-E-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 3.3V 5W Min Qty: 1000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5404 | Buy Now |
DISTI #
490-SWI6-3.3-E-P5R
|
Mouser Electronics | Wall Mount AC Adapters 4.95W 3.3V 1.5A EU 2.1x5.5 RA RoHS: Compliant | 0 |
|
$7.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$8.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $24.1600 | Buy Now |
DISTI #
000000000006366134
|
Sager | Wall Mount AC Adapters 4.95W 3.3V 1.5A EU 2.1x5.5 RA Min Qty: 1 | 0 |
|
$9.5900 / $11.1800 | Buy Now |
Part Details for SWI6-3.3-E-P5R
SWI6-3.3-E-P5R CAD Models
SWI6-3.3-E-P5R Part Data Attributes
|
SWI6-3.3-E-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI6-3.3-E-P5R
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 240 V | |
JESD-30 Code | R-XXMA-X | |
Length | 56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.95 W | |
Trim/Adjustable Output | NO | |
Width | 28 mm |