Part Details for SWI6-12-N-P1 by CUI Inc
Overview of SWI6-12-N-P1 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI6-12-N-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4085-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 12V 7.2W Min Qty: 1 Lead time: 28 Weeks Container: Box |
1574 In Stock |
|
$7.1880 / $7.5500 | Buy Now |
DISTI #
490-SWI6-12-N-P1
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.6 A, SW, wall-plug, NA, P1 center pos, level VI | 86 |
|
$7.1800 / $7.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - NA Input Blades - Lvl VI RoHS: Compliant |
240 In Stock |
|
$7.3600 / $9.5000 | Buy Now |
DISTI #
000000000006366121
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.6 A, SW, wall-plug, NA, P1 center pos, level VI Min Qty: 1 | 0 |
|
$8.2000 / $9.5700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - NA Input Blades - Lvl VI RoHS: Compliant |
240 In Stock |
|
$7.3600 / $9.5000 | Buy Now |
Part Details for SWI6-12-N-P1
SWI6-12-N-P1 CAD Models
SWI6-12-N-P1 Part Data Attributes:
|
SWI6-12-N-P1
CUI Inc
Buy Now
|
Compare Parts:
SWI6-12-N-P1
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |