Part Details for SWI5-12-N-P5 by CUI Inc
Overview of SWI5-12-N-P5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SWI5-12-N-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1393
|
Newark | Adapter, Ac-Dc, 12V, 0.5A Rohs Compliant: Yes |Cui SWI5-12-N-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$7.7300 / $9.0000 | Buy Now |
DISTI #
102-4122-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 6W Min Qty: 1 Lead time: 23 Weeks Container: Box |
1113 In Stock |
|
$5.6419 / $8.0600 | Buy Now |
DISTI #
490-SWI5-12-N-P5
|
Mouser Electronics | Wall Mount AC Adapters 6W 12V 0.5A US blade 2.1plug RoHS: Compliant | 609 |
|
$5.6400 / $7.6600 | Buy Now |
|
Future Electronics | SWI5-N Series 5 W 12 V DoE Level VI Center Positive AC-DC Wall-Plug RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Container: Box | 0Box |
|
$5.5300 / $5.7800 | Buy Now |
|
Future Electronics | SWI5-N Series 5 W 12 V DoE Level VI Center Positive AC-DC Wall-Plug RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Container: Box | 0Box |
|
$5.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Input Blades - Lvl VI RoHS: Compliant |
367 In Stock |
|
$5.4200 / $7.7900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Input Blades - Lvl VI RoHS: Compliant |
367 In Stock |
|
$5.4200 / $7.7900 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 6W 12V 0.5A US blade 2.1plug | 50 |
|
$38.9800 | Buy Now |
Part Details for SWI5-12-N-P5
SWI5-12-N-P5 CAD Models
SWI5-12-N-P5 Part Data Attributes:
|
SWI5-12-N-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI5-12-N-P5
CUI Inc
AC/DC WALL MOUNT ADAPATER 12V 5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |