Part Details for SWI5-12-E-ST by CUI Inc
Overview of SWI5-12-E-ST by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SWI5-12-E-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI5-12-E-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 6W Min Qty: 480 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0449 | Buy Now |
DISTI #
490-SWI5-12-E-ST
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, wall-plug, EU, stripped and tinned, level VI RoHS: Compliant | 0 |
|
$5.5400 / $6.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 80 | 0 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9500 / $10.3700 | Buy Now | |
DISTI #
000000000006366023
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, wall-plug, EU, stripped and tinned, level VI Min Qty: 1 | 0 |
|
$5.7000 / $6.6500 | Buy Now |
Part Details for SWI5-12-E-ST
SWI5-12-E-ST CAD Models
SWI5-12-E-ST Part Data Attributes:
|
SWI5-12-E-ST
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI5-12-E-ST
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 80.9% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |