Part Details for SWI36-7.5-E-P7 by CUI Inc
Overview of SWI36-7.5-E-P7 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI36-7.5-E-P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI36-7.5-E-P7-ND
|
DigiKey | AC-DC, 7.5 VDC, 4 A, SW, WALL-PL Min Qty: 1080 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0625 | Buy Now |
DISTI #
490-SWI36-7.5-E-P7
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 7.5 Vdc, 4 A, SW, wall-plug, EUR, P7 center pos, level VI | 0 |
|
$18.4400 | Order Now |
|
Future Electronics | 7.5 Vdc, 4 A, SW, wall-plug, EUR, P7 center pos, level VI RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Container: Box | 0Box |
|
$19.5100 | Buy Now |
|
Onlinecomponents.com | European Plug-in Adapter - 7.5 VDC - 4A - SW - P7 Center Positive - Level VI RoHS: Compliant | 0 |
|
$18.3100 / $53.7500 | Buy Now |
DISTI #
000000000007243092
|
Sager | AC-DC, 7.5 VDC, 4 A, SW, WALL-PLUG, EUR, P7 CENTER POS, LEVEL VI / EXTERNAL ADAPTER Min Qty: 1 | 0 |
|
$20.6400 / $24.0800 | Buy Now |