Part Details for SWI36-24-B-P6 by CUI Inc
Overview of SWI36-24-B-P6 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI36-24-B-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI36-24-B-P6-ND
|
DigiKey | AC-DC, 24 VDC, 1.5 A, SW, WALL-P Min Qty: 1080 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9750 | Buy Now |
DISTI #
490-SWI36-24-B-P6
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 24 VDC, 1.5 A, SW, wall-plug, UK, P6 center pos, level VI | 0 |
|
$16.3100 | Order Now |
|
Future Electronics | 24 VDC, 1.5 A, SW, wall-plug, UK, P6 center pos, level VI RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Container: Box | 0Box |
|
$17.2600 | Buy Now |
|
Onlinecomponents.com | UK Plug-in Adapter - 24 VDC - 1.5A - SW - P6 Center Positive - Level VI RoHS: Compliant | 0 |
|
$16.2000 / $47.5400 | Buy Now |
DISTI #
000000000007242986
|
Sager | AC-DC, 24 VDC, 1.5 A, SW, WALL-PLUG, UK, P6 CENTER POS, LEVEL VI / EXTERNAL ADAPTER Min Qty: 1 | 0 |
|
$18.2600 / $21.3000 | Buy Now |