Part Details for SWI36-16-B-P10 by CUI Inc
Overview of SWI36-16-B-P10 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9787-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9779BSVZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9788-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC |
Price & Stock for SWI36-16-B-P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI36-16-B-P10-ND
|
DigiKey | AC-DC, 16 VDC, 2.25 A, SW, WALL- Min Qty: 1080 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0625 | Buy Now |
DISTI #
490-SWI36-16-B-P10
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 16 Vdc, 2.25 A, SW, wall-plug, UK, P10 center pos, level VI | 0 |
|
$18.4400 | Order Now |
|
Future Electronics | 16 Vdc, 2.25 A, SW, wall-plug, UK, P10 center pos, level VI RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Container: Box | 0Box |
|
$19.7100 | Buy Now |
|
Onlinecomponents.com | UK Plug-in Adapter - 16 VDC - 2.25A - SW - P10 Locking Center Positive - Level VI RoHS: Compliant | 0 |
|
$18.3100 / $53.7500 | Buy Now |