Part Details for SWI3-5-N-ST by CUI Inc
Overview of SWI3-5-N-ST by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SWI3-5-N-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI3-5-N-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 3W Min Qty: 3000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8089 | Buy Now |
DISTI #
490-SWI3-5-N-ST
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 0.6 A, SW, wall-plug, NA, stripped and tinned, level VI RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 120 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $10.8000 | Buy Now |
DISTI #
000000000006366009
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 0.6 A, SW, wall-plug, NA, stripped and tinned, level VI Min Qty: 1 | 0 |
|
$4.2900 / $5.0000 | Buy Now |
Part Details for SWI3-5-N-ST
SWI3-5-N-ST CAD Models
SWI3-5-N-ST Part Data Attributes
|
SWI3-5-N-ST
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI3-5-N-ST
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Samacsys Modified On | 2023-01-29 14:46:51 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2011-12-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |