Part Details for SWI3-5-N-P5 by CUI Inc
Overview of SWI3-5-N-P5 by CUI Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SWI3-5-N-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4477-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 3W Min Qty: 1 Lead time: 23 Weeks Container: Box |
798 In Stock |
|
$4.3693 / $6.2400 | Buy Now |
DISTI #
490-SWI3-5-N-P5
|
Mouser Electronics | Wall Mount AC Adapters 3W 5V 0.6A NA 2.1x5.5 RoHS: Compliant | 598 |
|
$4.3100 / $5.7800 | Buy Now |
DISTI #
V99:2348_18851669
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 0.6A 3W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1822 | Americas - 138 |
|
$4.1490 / $4.8500 | Buy Now |
|
Future Electronics | AC/DC WALL MOUNT ADAPTER 5V 3W RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks Container: Box | 480Box |
|
$4.1600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - NA Input Blades - Lvl VI RoHS: Compliant |
180 In Stock |
|
$4.0100 / $6.0800 | Buy Now |
DISTI #
76882297
|
Verical | Plug-In Adapter Single-OUT 5V 0.6A 3W Box RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2401 | Americas - 360 |
|
$4.9024 | Buy Now |
DISTI #
42110604
|
Verical | Plug-In Adapter Single-OUT 5V 0.6A 3W Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1822 | Americas - 138 |
|
$4.1490 / $4.8500 | Buy Now |
DISTI #
67003507
|
Verical | Plug-In Adapter Single-OUT 5V 0.6A 3W Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 120 |
|
$3.2800 / $3.3400 | Buy Now |
DISTI #
51605093
|
Verical | Plug-In Adapter Single-OUT 5V 0.6A 3W Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1906 | Americas - 60 |
|
$6.2278 / $7.9064 | Buy Now |
DISTI #
000000000006366005
|
Sager | Wall Mount AC Adapters 3W 5V 0.6A NA 2.1x5.5 Min Qty: 1 | 0 |
|
$4.4100 / $5.1500 | Buy Now |