Part Details for SWI24-24-N-SC by CUI Inc
Overview of SWI24-24-N-SC by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI24-24-N-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1287-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
796 In Stock |
|
$17.9062 / $21.8800 | Buy Now |
DISTI #
490-SWI24-24-N-SC
|
Mouser Electronics | Wall Mount AC Adapters 24W 24V 1A Level VI Screw Terminals RoHS: Compliant | 332 |
|
$17.9000 / $21.8800 | Buy Now |
|
Future Electronics | SWI24-SC Series 24 W 24 V 90 to 264 Vin AC/DC Wall Power Supply RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 112 Container: Box | 0Box |
|
$17.2600 | Buy Now |
|
Future Electronics | SWI24-SC Series 24 W 24 V 90 to 264 Vin AC/DC Wall Power Supply RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 112 Container: Box | 0Box |
|
$17.2600 | Buy Now |
|
Future Electronics | SWI24-SC Series 24 W 24 V 90 to 264 Vin AC/DC Wall Power Supply RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 112 Container: Box | 0Box |
|
$17.2600 / $18.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Screw Terminals - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
688 In Stock |
|
$17.2500 / $24.1200 | Buy Now |
DISTI #
000000000006365984
|
Sager | Wall Mount AC Adapters 24W 24V 1A Level VI Screw Terminals Min Qty: 1 | 0 |
|
$19.0400 / $22.2200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Screw Terminals - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
688 In Stock |
|
$17.2500 / $24.1200 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 24W 24V 1A Level VI Screw Terminals | 50 |
|
$67.2800 | Buy Now |
Part Details for SWI24-24-N-SC
SWI24-24-N-SC CAD Models
SWI24-24-N-SC Part Data Attributes:
|
SWI24-24-N-SC
CUI Inc
Buy Now
|
Compare Parts:
SWI24-24-N-SC
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |