Part Details for SWI24-24-N-P6R by CUI Inc
Overview of SWI24-24-N-P6R by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SWI24-24-N-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWI24-24-N-P6R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 500 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9016 | Buy Now |
DISTI #
490-SWI24-24-N-P6R
|
Mouser Electronics | Wall Mount AC Adapters 24W 24V 1A NA 2.5rt cnt + Level VI RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$11.0000 / $30.1200 | Buy Now |
DISTI #
000000000006365983
|
Sager | Wall Mount AC Adapters 24W 24V 1A NA 2.5rt cnt + Level VI Min Qty: 1 | 0 |
|
$12.6600 / $14.7700 | Buy Now |
Part Details for SWI24-24-N-P6R
SWI24-24-N-P6R CAD Models
SWI24-24-N-P6R Part Data Attributes
|
SWI24-24-N-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI24-24-N-P6R
CUI Inc
AC/DC WALL MOUNT ADAPTER 24V 24W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |