Part Details for SWI24-15-N-P5R by CUI Inc
Overview of SWI24-15-N-P5R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SWI24-15-N-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4292-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
829 In Stock |
|
$11.4904 / $13.4500 | Buy Now |
DISTI #
490-SWI24-15-N-P5R
|
Mouser Electronics | Wall Mount AC Adapters 24W 15V 1.6A NA 2.1rt cnt + Level VI RoHS: Compliant | 0 |
|
$11.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$11.5100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
500 Partner Stock |
|
$11.8300 / $15.9100 | Buy Now |
DISTI #
000000000006365970
|
Sager | Wall Mount AC Adapters 24W 15V 1.6A NA 2.1rt cnt + Level VI Min Qty: 1 | 0 |
|
$12.6600 / $14.7700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
500 Partner Stock |
|
$11.8300 / $15.9100 | Buy Now |
Part Details for SWI24-15-N-P5R
SWI24-15-N-P5R CAD Models
SWI24-15-N-P5R Part Data Attributes
|
SWI24-15-N-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI24-15-N-P5R
CUI Inc
AC/DC WALL MOUNT ADAPTER 15V 24W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |