Part Details for SWI24-15-E-P6 by CUI Inc
Overview of SWI24-15-E-P6 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI24-15-E-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWI24-15-E-P6-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 600 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1434 | Buy Now |
DISTI #
490-SWI24-15-E-P6
|
Mouser Electronics | Wall Mount AC Adapters 24W 15V 1.6A 2.5 cent + Level VI RoHS: Compliant | 0 |
|
$11.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$11.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A - EU Input Blades - Lvl VI/T2 RoHS: Compliant | 0 |
|
$11.5800 / $32.5400 | Buy Now |
DISTI #
000000000006365967
|
Sager | Wall Mount AC Adapters 24W 15V 1.6A 2.5 cent + Level VI Min Qty: 1 | 0 |
|
$12.9100 / $15.0700 | Buy Now |
Part Details for SWI24-15-E-P6
SWI24-15-E-P6 CAD Models
SWI24-15-E-P6 Part Data Attributes
|
SWI24-15-E-P6
CUI Inc
Buy Now
|
Compare Parts:
SWI24-15-E-P6
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |