There are no models available for this part yet.
Overview of SWI24-12-N-P6R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SWI24-12-N-P6R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4293-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
580 In Stock |
|
$11.9016 / $16.5500 | Buy Now | |
DISTI #
490-SWI24-12-N-P6R
|
Mouser Electronics | Wall Mount AC Adapters 24W 12V 2A NA 2.5rt cnt + Level VI RoHS: Compliant | 492 |
|
$11.7800 / $16.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$11.5100 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
100 Partner Stock |
|
$11.8300 / $15.9100 | Buy Now | ||
DISTI #
000000000006365963
|
Sager | Wall Mount AC Adapters 24W 12V 2A NA 2.5rt cnt + Level VI Min Qty: 1 | 0 |
|
$12.6600 / $14.7700 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
100 Partner Stock |
|
$11.8300 / $15.9100 | Buy Now | ||
Neutron USA | Wall Mount AC Adapters 24W 12V 2A NA 2.5rt cnt + Level VI | 50 |
|
$39.9900 | Buy Now |
CAD Models for SWI24-12-N-P6R by CUI Inc
Part Data Attributes for SWI24-12-N-P6R by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, C-UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
72 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Screening Level
|
UL 62368-1
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
24 W
|
Trim/Adjustable Output
|
NO
|
Width
|
34 mm
|