Part Details for SWI24-12-E-P5 by CUI Inc
Overview of SWI24-12-E-P5 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI24-12-E-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4488
|
Newark | Ac-12V2Aswwall-Plug Eur P5 Center Pos Levelvi |Cui SWI24-12-E-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6200 / $26.6000 | Buy Now |
DISTI #
13AJ1385
|
Newark | Adapter, Ac-Dc, 12V, 2A Rohs Compliant: Yes |Cui SWI24-12-E-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3600 / $20.3400 | Buy Now |
DISTI #
102-3625-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
332 In Stock |
|
$12.9225 / $17.9700 | Buy Now |
DISTI #
490-SWI24-12-E-P5
|
Mouser Electronics | Wall Mount AC Adapters 24W 12V 2A 2.1 cent + Level VI RoHS: Compliant | 103 |
|
$12.0600 / $16.1500 | Buy Now |
|
Future Electronics | SWI24-E Series 24 W 12 V European Input Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.9900 / $13.6400 | Buy Now |
|
Future Electronics | SWI24-E Series 24 W 12 V European Input Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.5800 | Buy Now |
|
Future Electronics | SWI24-E Series 24 W 12 V European Input Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$12.5800 / $13.2100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
300 Partner Stock |
|
$12.8500 / $17.2700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
300 Partner Stock |
|
$12.8500 / $17.2700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 24W 12V 2A 2.1 cent + Level VI | 50 |
|
$47.6800 | Buy Now |
Part Details for SWI24-12-E-P5
SWI24-12-E-P5 CAD Models
SWI24-12-E-P5 Part Data Attributes:
|
SWI24-12-E-P5
CUI Inc
Buy Now
|
Compare Parts:
SWI24-12-E-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |