Part Details for SWI18-5-N-P6R by CUI Inc
Results Overview of SWI18-5-N-P6R by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWI18-5-N-P6R Information
SWI18-5-N-P6R by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SWI18-5-N-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM2129
|
Newark | 3.3 Vdc 3 A 9.9 W |Cui SWI18-5-N-P6R RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$19.5700 / $23.5900 | Buy Now |
DISTI #
102-4295-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 15W Min Qty: 1 Lead time: 24 Weeks Container: Box |
430 In Stock |
|
$11.2624 / $13.3400 | Buy Now |
DISTI #
490-SWI18-5-N-P6R
|
Mouser Electronics | Wall Mount AC Adapters 15W 5V 3A NA 2.5rt cnt + Level VI RoHS: Compliant | 0 |
|
$11.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Box |
0 Box |
|
$11.7100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades - Lvl VI RoHS: Compliant |
370 Partner Stock |
|
$11.5900 / $15.1800 | Buy Now |
DISTI #
000000000006365944
|
Sager | Wall Mount AC Adapters 15W 5V 3A NA 2.5rt cnt + Level VI Min Qty: 1 | 0 |
|
$12.8700 / $15.0200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades - Lvl VI RoHS: Compliant |
370 Partner Stock |
|
$11.5900 / $15.1800 | Buy Now |
Part Details for SWI18-5-N-P6R
SWI18-5-N-P6R CAD Models
SWI18-5-N-P6R Part Data Attributes
|
SWI18-5-N-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI18-5-N-P6R
CUI Inc
AC/DC WALL MOUNT ADAPTER 5V 18W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |