Part Details for SWI18-12-E-P5 by CUI Inc
Overview of SWI18-12-E-P5 by CUI Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI18-12-E-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1384
|
Newark | Adapter, Ac-Dc, 12V, 1.6A Rohs Compliant: Yes |Cui SWI18-12-E-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$15.4600 / $16.1500 | Buy Now |
DISTI #
93AJ4481
|
Newark | Ac-12V1.6Aswwall-Plug Eur P5 Center Pos Levelvi |Cui SWI18-12-E-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3000 / $26.1900 | Buy Now |
DISTI #
2266-SWI18-12-E-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 18W Min Qty: 10 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1409 In Stock |
|
$13.0400 / $14.0900 | Buy Now |
DISTI #
102-3615-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 18W Min Qty: 10 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5851 | Buy Now |
DISTI #
490-SWI18-12-E-P5
|
Mouser Electronics | Wall Mount AC Adapters 19.2W 12V 1.6A EU 2.1 cent + Level VI RoHS: Compliant | 110 |
|
$11.8600 / $11.8700 | Buy Now |
|
Future Electronics | SWI18-E Series 19.2 W 12 V European Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$11.9200 / $12.5100 | Buy Now |
|
Future Electronics | SWI18-E Series 19.2 W 12 V European Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$11.9200 | Buy Now |
|
Future Electronics | SWI18-E Series 19.2 W 12 V European Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$11.9200 | Buy Now |
|
Future Electronics | SWI18-E Series 19.2 W 12 V European Blade Level VI Wall Plug AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.1500 / $12.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - EU Input Blades - LVL VI/T2 RoHS: Compliant |
1409 Partner Stock |
|
$12.3300 / $16.5800 | Buy Now |
Part Details for SWI18-12-E-P5
SWI18-12-E-P5 CAD Models
SWI18-12-E-P5 Part Data Attributes:
|
SWI18-12-E-P5
CUI Inc
Buy Now
|
Compare Parts:
SWI18-12-E-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |