Part Details for SWI12-24-N-SC by CUI Inc
Overview of SWI12-24-N-SC by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SWI12-24-N-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SWI12-24-N-SC-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 12W Min Qty: 5 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1299 In Stock |
|
$15.4200 / $16.6500 | Buy Now |
DISTI #
T1284-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 12W Min Qty: 5 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$14.6554 | Buy Now |
DISTI #
490-SWI12-24-N-SC
|
Mouser Electronics | Wall Mount AC Adapters 12W 24V 0.5A Lvl VI Screw Terminals RoHS: Compliant | 75 |
|
$14.6500 / $17.9000 | Buy Now |
|
Future Electronics | SWI12-SC Series 12 W 24 V 90 to 264 Vin AC/DC Wall Power Supply RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 112 Container: Box | 0Box |
|
$15.7300 / $16.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - Screw Terminals - NA Input Blades - Lvl VI RoHS: Compliant |
1299 Partner Stock |
|
$14.8000 / $19.5900 | Buy Now |
DISTI #
000000000006365879
|
Sager | Wall Mount AC Adapters 12W 24V 0.5A Lvl VI Screw Terminals Min Qty: 1 | 0 |
|
$15.5900 / $18.1800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - Screw Terminals - NA Input Blades - Lvl VI RoHS: Compliant |
1299 Partner Stock |
|
$14.8000 / $19.5900 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 12W 24V 0.5A Lvl VI Screw Terminals | 50 |
|
$61.6600 | Buy Now |
Part Details for SWI12-24-N-SC
SWI12-24-N-SC CAD Models
SWI12-24-N-SC Part Data Attributes:
|
SWI12-24-N-SC
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI12-24-N-SC
CUI Inc
24 Vdc, 0.5 A, 12 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |