Part Details for SWI12-12-N-ST by CUI Inc
Overview of SWI12-12-N-ST by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI12-12-N-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWI12-12-N-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1000 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.4793 | Buy Now |
DISTI #
490-SWI12-12-N-ST
|
Mouser Electronics | Wall Mount AC Adapters 12W 12V 1A NA plug screw terminals RoHS: Compliant | 0 |
|
$12.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$12.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 12V @1A - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$11.9000 / $33.4400 | Buy Now |
DISTI #
000000000006365869
|
Sager | Wall Mount AC Adapters 12W 12V 1A NA plug screw terminals Min Qty: 1 | 0 |
|
$13.2700 / $15.4800 | Buy Now |
Part Details for SWI12-12-N-ST
SWI12-12-N-ST CAD Models
SWI12-12-N-ST Part Data Attributes:
|
SWI12-12-N-ST
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI12-12-N-ST
CUI Inc
AC/DC WALL MOUNT ADAPTER 12V 12W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CUL, FCC, LPS, PSE, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |