Part Details for SWI12-12-E-P5 by CUI Inc
Overview of SWI12-12-E-P5 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI12-12-E-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4463
|
Newark | Ac-12V1Aswwall-Plug Eur P5 Center Pos Levelvi |Cui SWI12-12-E-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $13.0700 | Buy Now |
DISTI #
102-3435-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1 Lead time: 28 Weeks Container: Box |
802 In Stock |
|
$9.7524 / $13.5700 | Buy Now |
DISTI #
490-SWI12-12-E-P5
|
Mouser Electronics | Wall Mount AC Adapters 12W 12V 1A EU plug 2.1x5.5 Level VI RoHS: Compliant | 260 |
|
$9.7500 / $12.7300 | Buy Now |
DISTI #
V99:2348_17697232
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 1A 12W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2150 | Americas - 328 |
|
$9.3100 / $10.5250 | Buy Now |
|
Future Electronics | SWI12-E Series 90 to 264 Vac 12W 12 Vdc 1 A Level VI Euro Wall Plug Power Supply RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$9.8100 | Buy Now |
|
Future Electronics | SWI12-E Series 90 to 264 Vac 12W 12 Vdc 1 A Level VI Euro Wall Plug Power Supply RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$9.8100 | Buy Now |
|
Future Electronics | SWI12-E Series 90 to 264 Vac 12W 12 Vdc 1 A Level VI Euro Wall Plug Power Supply RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$9.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
296 Partner Stock |
|
$9.8400 / $13.0400 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
296 Partner Stock |
|
$9.8400 / $13.0400 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 12W 12V 1A EU plug 2.1x5.5 Level VI | 50 |
|
$44.3600 | Buy Now |
Part Details for SWI12-12-E-P5
SWI12-12-E-P5 CAD Models
SWI12-12-E-P5 Part Data Attributes:
|
SWI12-12-E-P5
CUI Inc
Buy Now
|
Compare Parts:
SWI12-12-E-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |